- RS stock no.:
- 803-2226
- Mfr. Part No.:
- MCP79522-I/MS
- Manufacturer:
- Microchip
Discontinued product
- RS stock no.:
- 803-2226
- Mfr. Part No.:
- MCP79522-I/MS
- Manufacturer:
- Microchip
Legislation and Compliance
Product Details
MCP7951x/MCP7952x SPI Real-Time Clock/Calendars
Real Time Clock Peripherals - Microchip
Specification
Attribute | Value |
---|---|
Functions | Calendar |
Date Format | DW:M:Y:LY |
Time Format | HH:MM:SS:HSS |
User RAM | 64B |
Bus Type | Serial |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Dimensions | 3 x 3 x 0.95mm |
Length | 3mm |
Width | 3mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.8 V |