- RS stock no.:
- 803-2204
- Mfr. Part No.:
- MCP795W22-I/SL
- Manufacturer:
- Microchip
Discontinued product
- RS stock no.:
- 803-2204
- Mfr. Part No.:
- MCP795W22-I/SL
- Manufacturer:
- Microchip
Legislation and Compliance
Product Details
MCP795W1x/MCP795W2x SPI Real-Time Clock/Calendars
Real Time Clock Peripherals - Microchip
Specification
Attribute | Value |
---|---|
Functions | Calendar |
Date Format | DW:M:Y:LY |
Time Format | HH:MM:SS:HSS |
User RAM | 64B |
Bus Type | Serial |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Dimensions | 8.65 x 3.9 x 1.25mm |
Length | 8.65mm |
Width | 3.9mm |
Height | 1.25mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.8 V |