- RS stock no.:
- 761-9771
- Mfr. Part No.:
- DS1302Z+T&R
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS stock no.:
- 761-9771
- Mfr. Part No.:
- DS1302Z+T&R
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Real Time Clock with NV Memory, Integrated
A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with an AM/PM indicator. Additional features may include watchdog timers, alarms and trickle-charging facilities for external back-up batteries; some devices are available which include an integrated crystal for the clock oscillator.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specification
Attribute | Value |
---|---|
Functions | Battery Backup, Calendar, NV RAM |
Date Format | YY:MM:DD |
Time Format | HH:MM:SS |
User RAM | 31B |
Bus Type | Serial-3 Wire |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | 0 °C |