- RS stock no.:
- 727-5731
- Mfr. Part No.:
- PCF2123TS/1,112
- Manufacturer:
- NXP
Discontinued product
- RS stock no.:
- 727-5731
- Mfr. Part No.:
- PCF2123TS/1,112
- Manufacturer:
- NXP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Real Time Clock Peripherals, NXP Semiconductors
Specification
Attribute | Value |
---|---|
Functions | Alarm, Calendar, Interrupt, Timer |
Date Format | DW:DM:M:Y |
Time Format | HH:MM:SS |
Bus Type | Serial-SPI |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Dimensions | 5.1 x 4.5 x 0.95mm |
Length | 5.1mm |
Width | 4.5mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.1 V |
- RS stock no.:
- 727-5731
- Mfr. Part No.:
- PCF2123TS/1,112
- Manufacturer:
- NXP