- RS stock no.:
- 139-600
- Mfr. Part No.:
- DS12C887+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS stock no.:
- 139-600
- Mfr. Part No.:
- DS12C887+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
Product Details
Real Time Clock with NV Memory, Integrated
A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with an AM/PM indicator. Additional features may include watchdog timers, alarms and trickle-charging facilities for external back-up batteries; some devices are available which include an integrated crystal for the clock oscillator.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specification
Attribute | Value |
---|---|
Functions | Alarm |
Date Format | Binary, DW:DM:M:Y |
Time Format | Binary, HH:MM:SS |
User RAM | 113B |
Bus Type | Multiplexed |
Mounting Type | Through Hole |
Package Type | EDIP |
Pin Count | 24 |
Dimensions | 34.04 x 18.29 x 9.4mm |
Length | 34.04mm |
Width | 18.29mm |
Height | 9.4mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | 0 °C |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Temperature | +70 °C |