- RS stock no.:
- 907-5722
- Mfr. Part No.:
- 03-9915-0017
- Manufacturer:
- Bartec
Discontinued product
- RS stock no.:
- 907-5722
- Mfr. Part No.:
- 03-9915-0017
- Manufacturer:
- Bartec
Technical data sheets
Legislation and Compliance
Product Details
BARTEC Agile Industrial Tablet PC Accessories
Accessories for BARTEC Agile X tablet PC
RS 907-5725 Shoulder strap:
For easy carrying shoulder strap with padding adjustable belt length
RS 907-5722 Desktop holder (Station):
Input voltage: DC 12 V
Optional input voltage: DC 9 V to 36 V
Interfaces:
4 x USB 2.0
1 x RS232
1 x Ethernet 10/100 Mbit/s
1 x VGA
Optional input voltage: DC 9 V to 36 V
Interfaces:
4 x USB 2.0
1 x RS232
1 x Ethernet 10/100 Mbit/s
1 x VGA
Specification
Attribute | Value |
---|---|
For Use With | 95xxex-NI Series Mobile Computer |