- RS stock no.:
- 899-8188
- Mfr. Part No.:
- 1579252
- Manufacturer:
- ABL Sursum
Discontinued product
- RS stock no.:
- 899-8188
- Mfr. Part No.:
- 1579252
- Manufacturer:
- ABL Sursum
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IP44 Inline French Type E CEE7/5 Sockets
Durable thermoplastic French / Belgian Type E CEE 7/5 inline shuttered socket outlets. They are suitable for use with French / Belgian Type E CEE 7/6 2-pin plus earth plugs, with earth contact in accordance with French and Belgian standards. These inline sockets are manufactured from thermoplastic and are supplied with a collar and rubber cover. They feature a hand tightened cable clamp / strain relief which makes wiring even quicker and is very secure. They are splash proof to IP44 and comply with Belgian (NBN C61-112) and French (NF C61-314) standard and rated at 16A/250 Vac.
European CEE7 Sockets - DIN49440
Specification
Attribute | Value |
---|---|
Plug/Socket | Socket |
Country | France |
Current Rating | 16A |
Mounting Type | Plug-In |
Number of USB Sockets | 0 |
Mains Socket Type | Type E - French |
Voltage Rating | 250 V |
Pole Format | 2P+E |
Colour | Blue |
Gender | Female |
Body Material | Thermoplastic |
Termination Method | Screw |