- RS stock no.:
- 875-3204
- Mfr. Part No.:
- 23001069
- Manufacturer:
- Schroff
Discontinued product
- RS stock no.:
- 875-3204
- Mfr. Part No.:
- 23001069
- Manufacturer:
- Schroff
Technical data sheets
Legislation and Compliance
Exempt
- COO (Country of Origin):
- DE
Product Details
VME Slot 5, 8, 10 & 21
The 23001 range of Schroff VME slot Backplates. All models are highly reliable and extremely good quality.
Features and Benefits
• In accordance with: ANSI/VITA 1-1994 VME64 Standard, ANSI/VITA 1.1-1997 VME64 Extension Standard, ANSI/VITA 1.5-2003 VME2eSST Specification, ANSI/VITA 1.7-2003 Increased Current Level, ANSI/VITA 38 System Management on VME
• Connection or isolation between the digital GND and chassis GND can be effected via the screw fittings
• Supply voltages can be applied via powerbugs (ring tag M4) or FASTON
• Utility connector for status signals
• System management bus (SMB) connector in accordance with VITA38
• Connector for additional voltages V1/V2
• Outstanding high-frequency noise suppression and very high MTBF values due to ceramic capacitors
• Electronic automatic daisy chain (EDC)
• Termination passive
• Monolithic backplane, 6 U with J1 and J2 plane
• Connection or isolation between the digital GND and chassis GND can be effected via the screw fittings
• Supply voltages can be applied via powerbugs (ring tag M4) or FASTON
• Utility connector for status signals
• System management bus (SMB) connector in accordance with VITA38
• Connector for additional voltages V1/V2
• Outstanding high-frequency noise suppression and very high MTBF values due to ceramic capacitors
• Electronic automatic daisy chain (EDC)
• Termination passive
• Monolithic backplane, 6 U with J1 and J2 plane
Number of slots
Schroff Backplane Connectors