- RS stock no.:
- 829-4691
- Mfr. Part No.:
- BMP21-PLUS-HC
- Manufacturer:
- Brady
Discontinued product
- RS stock no.:
- 829-4691
- Mfr. Part No.:
- BMP21-PLUS-HC
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
BMP21-Plus-Kits
The BMP 21-PLUS (BMP21-PLUS-PRINTER KIT EU) Portable Label Printer is an all-in-one labeller for voice/datacom, electrical and general industrial teams.
Once you experience the BMP21-PLUS Label Printer labelling power, you are not going to want to share. It combines a tough exterior with smart printing capabilities for wires, cables and flat surfaces.
Once you experience the BMP21-PLUS Label Printer labelling power, you are not going to want to share. It combines a tough exterior with smart printing capabilities for wires, cables and flat surfaces.
Drop-lock-and-print cartridges with smart cell technology
Super rugged with moulded rubber bumpers (SHOCK & VIBRATION TEST MIL-STD-810G Method 516.6 S4.65)
7 durable continuous materials with widths from 6 mm to 38.10 mm
Automatic label formatting for wire wraps, terminal blocks, patch panels and cable flags and general banner labels
104 symbols for electric, smart home, safety and Datacom
Label grabber, printer holds label after cutting
Standard 2-year warranty
Super rugged with moulded rubber bumpers (SHOCK & VIBRATION TEST MIL-STD-810G Method 516.6 S4.65)
7 durable continuous materials with widths from 6 mm to 38.10 mm
Automatic label formatting for wire wraps, terminal blocks, patch panels and cable flags and general banner labels
104 symbols for electric, smart home, safety and Datacom
Label grabber, printer holds label after cutting
Standard 2-year warranty
Applications
Bin & Shelf Identification; Lean Identification; Patch Panel Marking; Rating Plates; Terminal Block Marking; Wire & Cable Marking; General & Industrial Marking; Voice & Data Communication
Bin & Shelf Identification; Lean Identification; Patch Panel Marking; Rating Plates; Terminal Block Marking; Wire & Cable Marking; General & Industrial Marking; Voice & Data Communication
Built-in Fonts: 6
Built-in Symbols: 104
Colour Capability – Monocolour
Continuous Tape
Materials Supported: 60+ standard parts: continuous tapes
Time/Date feature
Code 39 & 128 Barcodes in Banner Landscape, Vial, and Flag label types. (Note:- the material size must be " 19.05 wide material Only)
In-built memory: 12 Labels
Built-in Symbols: 104
Colour Capability – Monocolour
Continuous Tape
Materials Supported: 60+ standard parts: continuous tapes
Time/Date feature
Code 39 & 128 Barcodes in Banner Landscape, Vial, and Flag label types. (Note:- the material size must be " 19.05 wide material Only)
In-built memory: 12 Labels
Languages: English, Spanish, French, Portuguese, German, Dutch, Italian
Material Advantage
Tough and smart come together not just in the BMP21-PLUS but also in the world class materials it print-on
Tough and smart come together not just in the BMP21-PLUS but also in the world class materials it print-on
Self laminating Wire & Cable Wraps
PermaSleeve heat shrink Wire and Cable Markers
Wire & Cable Wraps
Polyester Strips for Component Marking
Nylon Strips for Terminal Block Marking
Nylon and Vinyl Strips for Patch Panel Marking
Indoor/Outdoor Vinyl for General Industrial Marking
Maximum print length for labels: 36 (914.4 mm) and up to 3/4- inch (19.1 mm) wide print
PermaSleeve heat shrink Wire and Cable Markers
Wire & Cable Wraps
Polyester Strips for Component Marking
Nylon Strips for Terminal Block Marking
Nylon and Vinyl Strips for Patch Panel Marking
Indoor/Outdoor Vinyl for General Industrial Marking
Maximum print length for labels: 36 (914.4 mm) and up to 3/4- inch (19.1 mm) wide print
Note
Supplied with
BMP21-PLUS Printer, Hard Case, Li-ion Battery, Quick Start Guide, Power cable, Lanyard
M21-750-499 (Black on White Nylon Cloth 19.05 mm x 4.88 m)
M21-750-499 (Black on White Nylon Cloth 19.05 mm x 4.88 m)