- RS stock no.:
- 819-7054
- Mfr. Part No.:
- ADV7180WBSTZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS stock no.:
- 819-7054
- Mfr. Part No.:
- ADV7180WBSTZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Automotive NTSC/PAL/SECAM Video Decoders
A range of 10-bit, 4 x oversampled SDTV video decoders suitable for automotive applications. The standard parts convert the analogue video signals into a YCrCb 4:2:2 video data stream that is compatible with the 8-bit ITU-R BT.656 interface standard. The parts with suffix -M convert the analogue video signals into an 8-bit YCrCb 4:2:2 video data stream that is output over a MIPI CSI-2 interface.
NTSC/PAL/SECAM colour demodulation support
Video input support for CVBS (composite), Y/C (S-Video) and YPrPb (component)
8-bit ITU-R BT.656 YCrCb 4:2:2 output interface (non -M suffix parts)
MIPI CSI-2 output interface (-M suffix parts only)
I²C serial bus interface
AEC-Q100 qualified
Applications: Smartphone/multimedia handsets, Automotive infotainment, Video security DVR, Media players
RS Product Codes
819-7238 ADV7180WBCPZ 10-bit SDTV Decoder 3-Channel LFCSP40
912-8236 ADV7180WBCPZ 10-bit SDTV Decoder 3-Channel LFCSP40 (Pack of 490)
819-7054 ADV7180WBSTZ 10-bit SDTV Decoder 6-Channel LQFP64
802-3610 ADV7182WBCPZ 10-bit SDTV Decoder Differential Inputs LFCSP32
798-9975 ADV7280WBCPZ 10-bit SDTV Decoder De-interlacer 4-Channel LFCSP32
798-9979 ADV7280WBCPZ-M 10-bit SDTV Decoder De-interlacer 8-Channel LFCSP32
820-9426 ADV7281WBCPZ-M 10-bit SDTV Decoder Differential Inputs 6-Channel LFCSP32
Video input support for CVBS (composite), Y/C (S-Video) and YPrPb (component)
8-bit ITU-R BT.656 YCrCb 4:2:2 output interface (non -M suffix parts)
MIPI CSI-2 output interface (-M suffix parts only)
I²C serial bus interface
AEC-Q100 qualified
Applications: Smartphone/multimedia handsets, Automotive infotainment, Video security DVR, Media players
RS Product Codes
819-7238 ADV7180WBCPZ 10-bit SDTV Decoder 3-Channel LFCSP40
912-8236 ADV7180WBCPZ 10-bit SDTV Decoder 3-Channel LFCSP40 (Pack of 490)
819-7054 ADV7180WBSTZ 10-bit SDTV Decoder 6-Channel LQFP64
802-3610 ADV7182WBCPZ 10-bit SDTV Decoder Differential Inputs LFCSP32
798-9975 ADV7280WBCPZ 10-bit SDTV Decoder De-interlacer 4-Channel LFCSP32
798-9979 ADV7280WBCPZ-M 10-bit SDTV Decoder De-interlacer 8-Channel LFCSP32
820-9426 ADV7281WBCPZ-M 10-bit SDTV Decoder Differential Inputs 6-Channel LFCSP32
Standards
AEC-Q100
Specification
Attribute | Value |
---|---|
Power Supply Type | Single |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 64 |
Typical Operating Supply Voltage | 1.8 V, 3.3 V |
Dimensions | 10.2 x 10.2 x 1.45mm |
ADC/DAC Resolution | 10bit |
Number of ADCs | 1 |
Standard Input Type | NTSC, PAL, SECAM |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Automotive Standard | AEC-Q100 |
- RS stock no.:
- 819-7054
- Mfr. Part No.:
- ADV7180WBSTZ
- Manufacturer:
- Analog Devices