- RS stock no.:
- 815-9309
- Mfr. Part No.:
- THLK
- Manufacturer:
- Creda
Discontinued product
- RS stock no.:
- 815-9309
- Mfr. Part No.:
- THLK
- Manufacturer:
- Creda
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Creda Tubular Heaters
Tubular heaters provide gentle background warmth and frost protection for both domestic and commercial applications. These Thermostatic Tubular Heaters have a low output, adjustable heat source suitable for various applications, from airing cupboards to shop windows and greenhouses
Reversible left or right hand cable entry
Body diameter 57 mm
Optional interlinking kit for stacking purposes (see RS stock No. 815-9309)
Discreet mounting brackets for walls or floors
230Vac mains operated
IPX4 rated
Adjustable thermostat
Even heat distribution across heater body
1.5m cable fitted, which is unterminated
Body diameter 57 mm
Optional interlinking kit for stacking purposes (see RS stock No. 815-9309)
Discreet mounting brackets for walls or floors
230Vac mains operated
IPX4 rated
Adjustable thermostat
Even heat distribution across heater body
1.5m cable fitted, which is unterminated
Approvals
CE
Specification
Attribute | Value |
---|---|
For Use With | Thermostatic Tubular Heaters |