DeWALT TOUGHSYSTEM Plastic Tool Box, 550 x 336 x 158mm
- RS stock no.:
- 793-2709
- Mfr. Part No.:
- 1-70-321
- Manufacturer:
- DeWALT
Discontinued product
- RS stock no.:
- 793-2709
- Mfr. Part No.:
- 1-70-321
- Manufacturer:
- DeWALT
Not Applicable
- COO (Country of Origin):
- IL
DeWALT TOUGHSYSTEM Tool Box
DeWALT DS 150 793-2709, DS 300 793-2718 and DS 400 793-2711
Dewalt ToughSystem cases are the ideal storage tool boxes for all your storage solutions. These tool boxes offer a durable and thick structural foam box wall in addition to the integrated water seal and central locking mechanism. These tool cases are compatible with the entire ToughSystem® storage line.
This mobile storage case offers mobility and stackable options. Its modular design makes it easy to combine with other ToughSystem® stackable chests and boxes. This toolbox is built-to-last and also features an IP65 integrated water seal to protect your items, making it a perfect choice for rough job site conditions.
Tool boxes are used for tool storage and transporting all your required equipment. They provide a safe and secure way of transporting your tools and keeping them safe from damage. Tool storage is very important, having a tool box organiser helps keep equipment neat and tidy plus they are very easy to carry when attending small jobs.
Dewalt ToughSystem cases are the ideal storage tool boxes for all your storage solutions. These tool boxes offer a durable and thick structural foam box wall in addition to the integrated water seal and central locking mechanism. These tool cases are compatible with the entire ToughSystem® storage line.
This mobile storage case offers mobility and stackable options. Its modular design makes it easy to combine with other ToughSystem® stackable chests and boxes. This toolbox is built-to-last and also features an IP65 integrated water seal to protect your items, making it a perfect choice for rough job site conditions.
Tool boxes are used for tool storage and transporting all your required equipment. They provide a safe and secure way of transporting your tools and keeping them safe from damage. Tool storage is very important, having a tool box organiser helps keep equipment neat and tidy plus they are very easy to carry when attending small jobs.
Features and Benefits:
Structural foam material gives a robust structure to the case
Integrated IP65 water seal for protection of contents from weather conditions
Bi-material handle
Side handles for carrying
Includes screwdrivers and drills storage pockets and 4 deep large cups
Anti-rust metal latches
Side latches allow stacking product to other ToughSystem modules
Can be locked with a padlock (padlock not supplied)
Integrated IP65 water seal for protection of contents from weather conditions
Bi-material handle
Side handles for carrying
Includes screwdrivers and drills storage pockets and 4 deep large cups
Anti-rust metal latches
Side latches allow stacking product to other ToughSystem modules
Can be locked with a padlock (padlock not supplied)
Options:
Typical Applications:
Tool boxes and tool chests are an essential accessory for storing a multitude of tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making them portable and easy to move around workshops, garages and even the home. They can generally be used in most environments for keeping your most essential tools close at hand. Our selection of tool boxes are ideal for
Electrical and Industrial engineering
Maintenance and Servicing applications
Mechanics
DIY enthusiast
Electrical and Industrial engineering
Maintenance and Servicing applications
Mechanics
DIY enthusiast
FAQ
Whats in the box?
This tool box contains a removable tote tray.
Whats in the box?
This tool box contains a removable tote tray.
Attribute | Value |
---|---|
Material | Plastic |
Box Type | Tool Box |
Length | 550mm |
Width | 336mm |
Height | 550mm |
Dimensions | 550 x 336 x 158mm |
Lock Type | Latch |
Colour | Black, Yellow |
Range | TOUGHSYSTEM |