- RS stock no.:
- 734-8841
- Mfr. Part No.:
- JET.6M3PF
- Manufacturer:
- Facom
Discontinued product
- RS stock no.:
- 734-8841
- Mfr. Part No.:
- JET.6M3PF
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- FR
Product Details
Roller Cabinets Jet+
From Facom, these Jet+ roller cabinets present a compact and versatile solution to mobile tool storage. With a heavy gauge steel construction, these mobile chests are incredibly robust and ensure long and dependable service life. They also have an epoxy coated for added resistance to chipping and rust. These cabinets provide plenty of storage space for all your tool storage needs and the heavy-duty wheels make it easy to move around workshops and garages.
This Jet+ series includes the following tool cabinets:
734-8841 JET.6M3
734-8845 JET.6M4
734-8854 JET.6M5
This Jet+ series includes the following tool cabinets:
734-8841 JET.6M3
734-8845 JET.6M4
734-8854 JET.6M5
Spacious Drawers
With six drawers, one of which is a deep basin drawer, the Jet+ roller cabinet is ideal for storing, not just tools, but parts and essentials that need to be stored neatly. There are even six partitions supplied to customise your storage solution. The drawers each fully open to offer 100% access, and have aluminium drawer hook locks to keep them in place when closed.
The cabinet has a central locking system, for added security, with a recessed keyhole to reduce the chance of damaging or breaking the key when it is left in the lock.
The cabinet has a central locking system, for added security, with a recessed keyhole to reduce the chance of damaging or breaking the key when it is left in the lock.
Integrated Worktop
The Jet+ mobile cabinet also features a worktop with fixed front and back lips to prevent tools and parts such as screws rolling from the cabinet. The side lips retract under a heavy load so long tools and objects can be placed more securely across its length. The worktop also features screwdriver slots.
Easy Transportation
Features and Benefits:
Work top with built-in handle, slots for 16 screwdrivers, vice fastening possible and tube accessories
High performance wheels for long lifetime and reduce start-up effort
2 retractable edges and 2 fixed edges at the front and back
Soft bumpers on the 4 angles and on drawers protecting the aluminium hook
High performance wheels for long lifetime and reduce start-up effort
2 retractable edges and 2 fixed edges at the front and back
Soft bumpers on the 4 angles and on drawers protecting the aluminium hook
Applications
Tool Chests & Cabinets are a professional storage solution to keep all tools organised. They are designed to store heavy loads and are easily movable thanks to wheels. Tool cabinets and chests are must-have equipment of every professional garage and workshop.
Specification
Attribute | Value |
---|---|
Material | Steel |
Tool Storage Type | Tool Chest |
Number of Drawers | 6 |
Wheeled | Yes |
Length | 971mm |
Width | 546mm |
Height | 774mm |
Dimensions | 774 x 546 x 971mm |
Load Capacity | 900kg |