- RS stock no.:
- 701-0540
- Mfr. Part No.:
- 3002582
- Manufacturer:
- Ansmann
Discontinued product
- RS stock no.:
- 701-0540
- Mfr. Part No.:
- 3002582
- Manufacturer:
- Ansmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Replacement Battery for Ansmann 15HD+
This replacement battery for the ANSMANN ASN 15HD+ handlamp has a high capacity for an extra long life. It features protection from overcharging, overvoltage and short-circuiting.
Features and Benefits
Voltage: 7.2V
Capacity: 3Ah
Chemistry: Nickel Metal Hydride
Ansmann 15HD+ Torch - 0178-279
Specification
Attribute | Value |
---|---|
Battery Type | NiMH |
Capacity | 3Ah |
Rechargeable | Yes |
For Use With | ASN 15HD Plus |