- RS stock no.:
- 579-231
- Mfr. Part No.:
- HZ6869ZZS19145
- Manufacturer:
- Thorlux Lighting
Discontinued product
- RS stock no.:
- 579-231
- Mfr. Part No.:
- HZ6869ZZS19145
- Manufacturer:
- Thorlux Lighting
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- GB
Product Details
Thorlux High Bay Lights
SON or Suitable Metal Halide Open Fixture Lamp. Two-part, high bay luminaires consisting of a die cast anti-corrosive aluminium ballast unit with a light grey polyester powder coated finish and a reflector in spun aluminium, brightened and anodised for broad light distribution. This is a high quality British made product ideal for use in applications such as Factory lighting, Industrial areas with high mounting heights, aircraft hangars and maintenance sheds.
All fittings are IP22 rated
BS453 Compliant, Part L Compliant and ECA Compliant
BS453 Compliant, Part L Compliant and ECA Compliant
Control Assembly:
Contains a large easy access wiring box (2·5mm2 looped cable capacity)
Power factor correction capacitors
Electronic ignitor
Pre-wired skirted GES lamp holder
25mm conduit entry and lugs for safety chains
26000 (250W) and 47500 (400W) lumen outputs
Power factor correction capacitors
Electronic ignitor
Pre-wired skirted GES lamp holder
25mm conduit entry and lugs for safety chains
26000 (250W) and 47500 (400W) lumen outputs
Reflector:
With slots which provide upward light and ventilation and also give a self-cleaning action carrying away dust and dirt
Connection to the ballast box is via key hole slots
406mm. (250W) reflector diameter, 630mm. (400W) reflector diameters
Connection to the ballast box is via key hole slots
406mm. (250W) reflector diameter, 630mm. (400W) reflector diameters
Note
SON-E and Metal Halide lamps and reflectors not supplied with the control assemblies.
For suitable SON-E lamps, see stock numbers 234-165 (250W) and 234-171 (400W)
For suitable reflectors, see stock numbers 579-231 (250W) and 579-293 (400W)
For suitable Metal Halide Lamps for 250W version, see Stock numbers 362-0663, 699-7196 and 699-7272
For suitable Metal Halide Lamps for 400W version, see Stock numbers 699-7180, 699-7199 and 699-7281
For suitable SON-E lamps, see stock numbers 234-165 (250W) and 234-171 (400W)
For suitable reflectors, see stock numbers 579-231 (250W) and 579-293 (400W)
For suitable Metal Halide Lamps for 250W version, see Stock numbers 362-0663, 699-7196 and 699-7272
For suitable Metal Halide Lamps for 400W version, see Stock numbers 699-7180, 699-7199 and 699-7281
Specification
Attribute | Value |
---|---|
For Use With | High Bay Luminaire |