SCJ Professional 750ml 6 Cartridge Hand Sanitiser
- RS stock no.:
- 460-9112
- Mfr. Part No.:
- CRA36O
- Manufacturer:
- SCJ Professional
Bulk discount available
Price Each**
R 638,17
(exc. VAT)
R 733,90
(inc. VAT)
Available in 12 – 14 working days for collection on site or delivery to major cities (Delivery Terms and Conditions Apply)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over R 1500
Not Available for premium delivery
Units | Per unit |
---|---|
1 - 5 | R 638,17 |
6 - 11 | R 622,22 |
12 + | R 603,55 |
**price indicative
Related links
- SCJ Professional 6 1L 6 Cartridge Hand Sanitiser
- SCJ Professional Hand Conditioner Hand Sanitiser, Moisturiser and...
- Kimberly Clark 6 1 L Cassette Hand Sanitiser
- Tork 80 ml Bottle Hand Sanitiser
- Liscombe 50 ml Bottle Hand Sanitiser Gel
- SCJ Professional Citrus Solopol® Smooth Hand Cleaner Works...
- SCJ Professional Citrus Solopol® Lime Hand Soap - 2L Cartridge
- SCJ Professional Unscented Estesol® PURE Hand Soap - 4L Cartridge