RS PRO, DC Motor Controller, Potentiometer Control, 110 → 120 V ac, 220 → 240 V ac, 4 A, Panel Mount
- RS stock no.:
- 425-5248
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 425-5248
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- GB
Product Details
Small Power 0-750W
To complement the RS range of small power and low voltage controllers, they are available with the additional feature of control for both forward and reverse motor rotation direction. This feature can be particularly useful in many production and manufacturing applications. These controllers have all the other features of their mono-direction counterparts, including built-in EMC filters.
Specification
Attribute | Value |
---|---|
Supply Voltage | 110 → 120 V ac, 220 → 240 V ac |
Current Rating | 4 A |
Voltage Rating | 200 V dc |