Phoenix Contact, VAL-US-277/80/3+0-FM Surge Protection Device 480 V ac Maximum Voltage Rating 80kA Maximum Surge
- RS stock no.:
- 248-2255
- Mfr. Part No.:
- 1075896
- Manufacturer:
- Phoenix Contact
On back order for despatch 2024/06/04
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 8 850,93
(exc. VAT)
R 10 178,57
(inc. VAT)
Units | Per unit |
1 + | R 8 850,93 |
- RS stock no.:
- 248-2255
- Mfr. Part No.:
- 1075896
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact surge protective device has secure hold of plugs in the event of high lightning current loads and strong vibrations thanks to new latching. Disconnect device on each individual plug, multi-channel type 2 arresters.
Mode of protection L-PEN
Mounting type DIN rail 35 mm
Color jet black RAL 9005
Housing material PA 6.6, PBT
Degree of pollution 2
Flammability rating according to UL 94 V-0
Type DIN rail module, two-section, divisible
Number of positions 3
Mounting type DIN rail 35 mm
Color jet black RAL 9005
Housing material PA 6.6, PBT
Degree of pollution 2
Flammability rating according to UL 94 V-0
Type DIN rail module, two-section, divisible
Number of positions 3
Specification
Attribute | Value |
---|---|
Suppressor Type | Surge Protection Device |
Maximum Voltage Rating | 480 V ac |
Mounting Type | DIN Rail |
Maximum Surge Current | 80kA |
Series | VAL-US-277/80/3+0-FM |