The Kavlico professional range of OEM pressure sensing modules utilize our more than 30-year field-proven ceramic capacitive sensing technology and are designed for use in high volume applications. This RoHS compliant series of pressure sensing module allows for easy integration and installation into final assemblies for a wide variety of applications. The series is compatible with a wide range of industrial fluids and gaseous media.
Features Media Resistant Superior Long-Term Stability & Repeatability High Overpressure Capability Shock & Vibration Resistant 10 Year Minimum Shelf Life
Typical Applications
Industrial Pumps & Compressors Refrigeration Heating, Ventilation and Air-conditioning (HVAC) Steam Sterilizers, Boilers & Dryers Test & Monitoring Equipment Process Controls Facility Management Mechanical Engineering Filter Restriction Fuel Cells Hydraulics Systems Process Controls Level Measurement Water Management Power Generators
Kavlico Pressure Sensors And Transducers
Attribute
Value
Pressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
0.2bar
Accuracy
0.5 %
Output Type
Voltage
Media Measured
All Gases and Liquids Compatible with Ceramic Al2O3 and Gold