Allen Bradley 836P Series Pressure Sensor, 0bar Min, 13.78bar Max, 4 → 20 mA, Analogue, PNP-NO/NC Output,
- RS stock no.:
- 136-5986
- Mfr. Part No.:
- 836P-D2NMGB20PA-D4
- Manufacturer:
- Allen Bradley
Price (Excl VAT) Each
R 9 246,13
(exc. VAT)
R 10 633,05
(inc. VAT)
On back order for despatch 2024/10/28
Not Available for premium delivery
Units | Per unit |
---|---|
1 + | R 9 246,13 |
- RS stock no.:
- 136-5986
- Mfr. Part No.:
- 836P-D2NMGB20PA-D4
- Manufacturer:
- Allen Bradley
- COO (Country of Origin):
- DE
Allen Bradley 836P Solid-State IO-Link Pressure Sensor
Allen-Bradley 836P series solid-state pressure sensors are capable of measuring pressure of liquid or gases in a rugged, compact housing. The 836P sensors feature embedded IO-Link 1.1 communication protocol, which allows for easy integration while delivering data directly into a control system in an easy-to-use manner.
With a rotatable housing (320°) and head (330°), the flexible 836P display model accommodates the most space-critical applications. And for even greater adjustability, the large visual LED display can be rotated 180º. Additional features include pressure ranges from -1...551 bar (-14.5 psi to 8000 psi), tactile push buttons for easy setup, and an IP67 enclosure rating. 836P sensors have dual PNP or one PNP + one 4 mA to 20 mA output configurations in gauge, absolute or vacuum pressure measurement types with a large selection of process connections.
Features and Benefits
Corrosion resistant 316L stainless steel sensing element
Compact form factor
LED display
IP67 rated
Rotatable housing and head
Available in various process connections
IO-Link communication protocol
Allen Bradley Pressure Sensor, LED Display, ±1% Accuracy - 836P-D2NMGB20PA-D4
Looking for a reliable way to measure the pressure of fluid and gas in your equipment? Turn to this pressure sensor from Rockwell Automation's Allen Bradley range. It has a broad measuring range between 0 and 13.78 bar, so it can accurately detect low and high readings. The unit comes with a digital display that shows the measurements in real time. Clearly labelled buttons let you configure it quickly and you can rotate the head up to 180° to suit your setup. The integrated IO-Link protocol means connecting this device to your control system for easy data analysis is straightforward.
Features & Benefits
• Accuracy rating of ±1% for reliable performance
• Resistant to shock and vibration to withstand demanding conditions
• IP67 rating indicates it's dustproof and protected against water immersion between 15cm and 1m
• Ambient operating temperature range between -20°C and +80°C to withstand harsh environments
• Tough stainless steel housing resists corrosion
• Resistant to shock and vibration to withstand demanding conditions
• IP67 rating indicates it's dustproof and protected against water immersion between 15cm and 1m
• Ambient operating temperature range between -20°C and +80°C to withstand harsh environments
• Tough stainless steel housing resists corrosion
Standards and Certifications
• cULus
• CE conformity
• EMC directive
• EN 61326
• RoHs conformity
• CE conformity
• EMC directive
• EN 61326
• RoHs conformity
How long will this sensor last?
This pressure sensor has a mechanical service life of 100 million switching cycles, so you can be assured of long-term performance.
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 13.78bar |
Accuracy | ±1 % |
Output Type | 4 → 20 mA, Analogue, PNP-NO/NC |
Media Measured | Gas, Liquid, Steam |
Process Connection | NPT 1/4 |
Analogue Output | 4 → 20 mA |
Electrical Connection | 4-Pin M12 DC Micro Connector |
Communication Protocol | IO-LINK |
Series | 836P |
Maximum Current | 450 mA |
Supply Voltage | 15 → 35 V dc |
Interface | IO-Link |
Housing Material | Stainless Steel |
Mounting Type | Vertical Mount |
IP Rating | IP65, IP67 |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |