- RS stock no.:
- 906-9386
- Mfr. Part No.:
- 2015
- Manufacturer:
- DWYER INSTRUMENTS
Discontinued product
- RS stock no.:
- 906-9386
- Mfr. Part No.:
- 2015
- Manufacturer:
- DWYER INSTRUMENTS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Dwyer Instruments 2000 Series Differential Pressure Gauges
Dwyer Instruments 2000 series magnehelic gauge offers high accuracy, with ±2% of full scale. The simple, frictionless magnehelic gauge movement quickly indicates low air or non-corrosive gas pressures, either positive, negative (vacuum) or differential. Shock resists design, and resistant to vibration and over-pressures.
Easy to read gauge
Quick response to pressure changes
Durable and rugged housing
Quick response to pressure changes
Durable and rugged housing
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.
Specification
Attribute | Value |
---|---|
Maximum Pressure Measurement | 0.54psi |
Mounting Type | Side Entry |
Minimum Pressure Measurement | 0psi |
Display Type | Analogue |
Gauge Outside Diameter | 101.6mm |
Best Accuracy | ± 2% |
Case Material | Aluminium |
Minimum Operating Temperature | -6.67°C |
Maximum Operating Temperature | +60°C |