Bosch 12V/1.5Ah 1.3Ah 10.8V Power Tool Battery, For Use With Bosch Cordless Drill TSR/TDR 1080-Li
- RS stock no.:
- 769-2053
- Mfr. Part No.:
- 12V/1.5Ah
- Manufacturer:
- Bosch
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 769-2053
- Mfr. Part No.:
- 12V/1.5Ah
- Manufacturer:
- Bosch
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Battery Type | Li-Ion | |
| Voltage Rating | 10.8V | |
| Battery Capacity | 1.3Ah | |
| For Use With | Bosch Cordless Drill TSR/TDR 1080-Li | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Battery Type Li-Ion | ||
Voltage Rating 10.8V | ||
Battery Capacity 1.3Ah | ||
For Use With Bosch Cordless Drill TSR/TDR 1080-Li | ||
Exempt
- COO (Country of Origin):
- MY
Bosch Rechargeable Battery Packs
Rechargeable battery pack for use with Bosch cordless power tools.
Bosch Drills
Related links
- Klauke RAML1 1.5Ah 10.8V Power Tool Battery, For Use With EK50ML EK354ML
- Dremel 26150855JD 1Ah 10.8V Power Tool Battery, For Use With Dremel 10.8 V Cordless Power Tools
- Klauke RAML1225 2.5Ah 10.8V Power Tool Battery, For Use With Hydraulic Tools
- Makita DC10WAGB Battery Charger UK Plug
- DeWALT DCB124-XJ 3Ah 12V Rechargeable Power Tool Battery 10.8V XR Chargers
- Flex DD SDS 10.8V Cordless Drill Driver Li-Ion
- DeWALT DCK218D2T-GB Type G - British 3-pin
- DeWALT DCK2062M2T-QW Type C - Euro Plug
