Services
Industry Hub
Offers and Deals
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Power Tools, Soldering & Welding
/
Power Tool Accessories
/
Power Tool Batteries
Hitachi EB24B 2Ah 24V Power Tool Battery, For Use With Hitachi Cordless Power Tools
RS stock no.:
344-5692
Mfr. Part No.:
EB24B
Manufacturer:
Hitachi
Image representative of range
View this category
Discontinued product
RS stock no.:
344-5692
Mfr. Part No.:
EB24B
Manufacturer:
Hitachi
Technical data sheets
Legislation and Compliance
Product Details
Specification
24 volt cordless SDS plus hammer drill User Manual
Not Applicable
Statement of conformity
Hitachi Batteries
Rechargeable battery packs for Hitachi cordless power tools. All battery packs contain nickel-cadmium cells and can be charged in 1 hour using the appropriate Hitachi charger supplied with the power tool.
Hitachi Drills
Attribute
Value
Battery Type
NiCd
Voltage Rating
24V
Battery Capacity
2Ah
For Use With
Hitachi Cordless Power Tools
Battery Charge Time
1h