- RS stock no.:
- 775-5101
- Mfr. Part No.:
- 1SVR405613R1100
- Manufacturer:
- ABB
Discontinued product
- RS stock no.:
- 775-5101
- Mfr. Part No.:
- 1SVR405613R1100
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Specification
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | 4PDT |
Mounting Type | Plug In |
Terminal Type | Cage Clamp, Fork, Screw |
Length | 21.2mm |
Contact Material | Silver Alloy |
Height | 35.6mm |
Depth | 27.5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +55°C |
Dimensions | 21.2 x 27.5 x 35.6mm |
- RS stock no.:
- 775-5101
- Mfr. Part No.:
- 1SVR405613R1100
- Manufacturer:
- ABB