- RS stock no.:
- 616-8708
- Mfr. Part No.:
- T7SS5E6-5
- Manufacturer:
- TE Connectivity
Discontinued product
- RS stock no.:
- 616-8708
- Mfr. Part No.:
- T7SS5E6-5
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Approvals
VDE
Specification
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 1 |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 250V ac |
Length | 19.2mm |
Coil Resistance | 70 Ω |
Coil Power | 360mW |
Height | 15.3mm |
Depth | 15.5mm |
Contact Material | Silver Zinc Oxide |
Life | 10000000 (Electrical) cycles, 10000000 (Mechanical) cycles |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Isolation Coil To Contact | 1.5kV rms |
Maximum Switching Power AC | 2.5 kVA |
Application | Power |
- RS stock no.:
- 616-8708
- Mfr. Part No.:
- T7SS5E6-5
- Manufacturer:
- TE Connectivity