- RS stock no.:
- 873-2651
- Mfr. Part No.:
- MY1B25TFG-300Z
- Manufacturer:
- SMC
Discontinued product
Alternative
- RS stock no.:
- 873-2651
- Mfr. Part No.:
- MY1B25TFG-300Z
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
MY1 Series Rodless Guided Cylinder
The MY1 series rodless actuators are ideally suited for applications requiring long strokes with a compact size and integrated guide. The series includes four standard models and users can match the applications specific accuracy and load requirements with the appropriate bearing style. They are available in various bore sizes ranging from 16 to 100mm. Standard stroke lengths are available op to 2000mm with a 5000mm long stroke length option on some bore sizes.
Mechanical joint rodless cylinder
Bore sizes: 16, 20, 25, 32, 40, 50, 63, 80 and 100
Strokes from 100mm through 5000mm depending upon bore size
With one or two stroke adjusters with or without shocks
Variety of switches and lead wire lengths
Bore sizes: 16, 20, 25, 32, 40, 50, 63, 80 and 100
Strokes from 100mm through 5000mm depending upon bore size
With one or two stroke adjusters with or without shocks
Variety of switches and lead wire lengths
SMC MY Series Rodless Cylinders
Specification
Attribute | Value |
---|---|
Stroke | 300mm |
Bore | 25mm |
Length | 520mm |
Action | Double |
Maximum Operating Pressure | 0.8 MPa |
Absolute Maximum Pressure | 1.2MPa |
Force at 7 bar | 343N |
Cushioning Type | Air |
Port Connection | Rc 1/8 |
Dimensions | 520 x 53 x 54mm |
Weight | 1.3kg |
Width | 53mm |
Size Type | Standard |
Height | 54mm |