Festo Pneumatic Cylinder - 1646772, 80mm Bore, 40mm Stroke, DSBG-80-40-PPVA-N3 Series, Double Acting
- RS stock no.:
- 203-6485
- Mfr. Part No.:
- DSBG-80-40-PPVA-N3
- Manufacturer:
- Festo
On back order for despatch 2024/06/04
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 7 648,22
(exc. VAT)
R 8 795,45
(inc. VAT)
Units | Per unit |
1 + | R 7 648,22 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 203-6485
- Mfr. Part No.:
- DSBG-80-40-PPVA-N3
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo ISO cylinder has 40 mm stroke and 80 mm piston diameter. It is standards-based cylinder, double-acting based on ISO 15552. The bellows protects the piston rod, the seal and the bearing from the effects of a wide range of media, which has a positive impact on the service life of these components.
Stroke 40 mm
Piston diameter 80 mm
Piston rod thread M20x1,5
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
Piston diameter 80 mm
Piston rod thread M20x1,5
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
Specification
Attribute | Value |
---|---|
Stroke | 40mm |
Bore | 80mm |
Action | Double |
Manufacturer Series | DSBG-80-40-PPVA-N3 |
Model Number p | 1646772 |
- RS stock no.:
- 203-6485
- Mfr. Part No.:
- DSBG-80-40-PPVA-N3
- Manufacturer:
- Festo