- RS stock no.:
- 202-1155
- Mfr. Part No.:
- DSBF-C-32-80-PPVA-N3-R
- Manufacturer:
- Festo
On back order for despatch 2024/05/31
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 3 732,03
(exc. VAT)
R 4 291,83
(inc. VAT)
Units | Per unit |
1 + | R 3 732,03 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 202-1155
- Mfr. Part No.:
- DSBF-C-32-80-PPVA-N3-R
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo ISO cylinder DSBF-C-32-80-PPVA-N3-R has It has stroke 80 mm, Piston diameter 32 mm, cushioning. , Conforms to standard The Festo ISO 15552.
It has stroke 80 mm
Piston diameter 32 mm
Cushioning. PPV
Piston diameter 32 mm
Cushioning. PPV
Specification
Attribute | Value |
---|---|
Stroke | 80mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | DSBF |
Model Number p | 1773755 |
- RS stock no.:
- 202-1155
- Mfr. Part No.:
- DSBF-C-32-80-PPVA-N3-R
- Manufacturer:
- Festo