- RS stock no.:
- 202-1107
- Mfr. Part No.:
- DSBC-100-500-PPVA-N3
- Manufacturer:
- Festo
3 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 11 436,35
(exc. VAT)
R 13 151,80
(inc. VAT)
Units | Per unit |
1 + | R 11 436,35 |
- RS stock no.:
- 202-1107
- Mfr. Part No.:
- DSBC-100-500-PPVA-N3
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Pneumatic Profile Cylinder, 100 mm Bore, 500 mm Stroke - DSBC Series - DSBC-100-500-PPVA-N3
Use this pneumatic cylinder from Festo for medium to high load-position sensing applications. It's double-acting, so it can move loads in both directions and extends and retracts quickly for greater efficiency. The unit has high speed and impact energy and low friction for minimal resistance during movement. Self-adjusting cushioning automatically adapts to changes in loads to ensure optimal operation at all times. The cylinder has a high-alloy steel piston rod, making it extremely durable and resistant to corrosion.
Bore of 100 mm
Stroke of 500 mm
Piston rod thread of M20 x 1.5
Single-ended piston rod
Cushioning length of 31 mm
Pneumatic port connection of G 1/2
Operating pressure range of 0.4 to 12 bar
Ambient temperature range of -20°C to +80°C
Stroke of 500 mm
Piston rod thread of M20 x 1.5
Single-ended piston rod
Cushioning length of 31 mm
Pneumatic port connection of G 1/2
Operating pressure range of 0.4 to 12 bar
Ambient temperature range of -20°C to +80°C
Range Information
The Festo DSBC series includes cylinders with a standard profile and two sensing slots
The series offers a choice of three different cushioning materials to suit your application
A comprehensive range of mounting accessories is appropriate for most types of installations
These cylinders can be supplied with optional protection against rotation
The series offers a choice of three different cushioning materials to suit your application
A comprehensive range of mounting accessories is appropriate for most types of installations
These cylinders can be supplied with optional protection against rotation
The Festo ISO cylinder DSBC-100-500-PPVA-N3 with adjustable cushioning. at both ends. It has stroke 500 mm, piston diameter 100 mm, piston rod thread M20x1,5, cushioning. PPV.
It has stroke 500 mm
Piston diameter 100 mm
Piston rod thread M20x1,5
Cushioning. PPV
Piston diameter 100 mm
Piston rod thread M20x1,5
Cushioning. PPV
Specification
Attribute | Value |
---|---|
Stroke | 500mm |
Bore | 100mm |
Action | Double |
Manufacturer Series | DSBC |
Model Number p | 1384815 |
- RS stock no.:
- 202-1107
- Mfr. Part No.:
- DSBC-100-500-PPVA-N3
- Manufacturer:
- Festo