- RS stock no.:
- 196-4506
- Mfr. Part No.:
- CP96SDB125-160
- Manufacturer:
- SMC
On back order for despatch 2024/05/08
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 11 092,94
(exc. VAT)
R 12 756,88
(inc. VAT)
Units | Per unit |
1 + | R 11 092,94 |
- RS stock no.:
- 196-4506
- Mfr. Part No.:
- CP96SDB125-160
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Product Details
Double acting, standard type, single or double rod
Bore sizes (mm): 125
Maximum stroke 2000mm
Auto switch capable
Bore sizes (mm): 125
Maximum stroke 2000mm
Auto switch capable
Specification
Attribute | Value |
---|---|
Stroke | 160mm |
Bore | 125mm |
Action | Double |
Manufacturer Series | CP96 |
Length | 144mm |
Pneumatic Connection | G 1/2 |
Cushioning Type | Air |
Dimensions | 144 x 445 x 144mm |
Width | 445mm |
Maximum Operating Pressure | 1 MPa |
Height | 144mm |
ISO Standard | 15552 |
Weight | 6.8kg |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |