- RS stock no.:
- 838-9257
- Mfr. Part No.:
- MDB1B40-600
- Manufacturer:
- SMC
Discontinued product
- RS stock no.:
- 838-9257
- Mfr. Part No.:
- MDB1B40-600
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Not Applicable
Product Details
MB Series Tie-Rod Cylinders
The MB Series is a medium duty tie-rod cylinder and is available with a wide variety of standard options including strike adjustment, tandem, high/low temperature seals, non- rotating rod and many more. it has an improved design that enhances cylinder operation and ease of use. Piston rod bounce is eliminated as the standard air cushion utilizes a floating cushion seal. Access has been made simpler by placing the port and captive cushion adjustment valves on the same side of the cap.
Double acting, single rod type
Six bore sizes available
Strokes range from 25mm to 800mm
Six mounting styles available
Auto switch capable
Six bore sizes available
Strokes range from 25mm to 800mm
Six mounting styles available
Auto switch capable
Note
Part numbers beginning with MDB have an auto switch (built-in magnet).
Part numbers beginning with MNB have a lock function.
Part numbers beginning with MNB have a lock function.
SMC MB Series
Specification
Attribute | Value |
---|---|
Stroke | 600mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | MB1 |
Length | 739mm |
Cushioning Type | Air |
Dimensions | 739 x 52 x 52mm |
Width | 52mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 52mm |
Weight | 720g |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |