- RS stock no.:
- 838-9225
- Mfr. Part No.:
- CP96SDB50-350
- Manufacturer:
- SMC
Discontinued product
- RS stock no.:
- 838-9225
- Mfr. Part No.:
- CP96SDB50-350
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Not Applicable
Product Details
SMC CP96 Double Acting Cylinder
SMC CP96 Double Acting Cylinders incorporate a floating seal mechanism that is specially designed to eliminate piston rod lurching at the end of the stroke. The deflection of the piston rod has also been reduced through the use of precision bushings and piston rod tolerances. A number of additional beneficial features include:
Note
'Outward Thrust' and 'Return Thrust or Pull figures' are given at 6 bar
Approvals
VDMA 24562; ISO 6431; CETOP; CNOMO
CP96 Series
Specification
Attribute | Value |
---|---|
Stroke | 350mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | CP96 |
Length | 529mm |
Cushioning Type | Air |
Dimensions | 529 x 66 x 66mm |
Width | 66mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 66mm |
ISO Standard | 8139, 8140 |
Maximum Operating Temperature | +60°C |
Weight | 1.4kg |
Minimum Operating Temperature | -10°C |