Parker WH Series Banjo Threaded-to-Tube Adaptor, G 1/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style
- RS stock no.:
- 807-160
- Mfr. Part No.:
- T10SCF
- Manufacturer:
- Parker
Discontinued product
- RS stock no.:
- 807-160
- Mfr. Part No.:
- T10SCF
- Manufacturer:
- Parker
Technical data sheets
Legislation and Compliance
Not Applicable
Product Details
Equal Tee
Warning
hydraulic systems can work at high pressures. To ensure functional safety of EO® tube fittings, only EO® parts should be used in their assembly and the pressure and temperature ratings should not be exceeded.
Metric Tube Fittings – Elbows & Tees
Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring will need to be ordered separately. The progressive ring bite produces a keyed leak-free tube connection. The range of fittings is intended purely for the assembly of connections for fluid applications. All fittings are supplied with an instruction leaflet. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used. Operating temperature range without pressure reductions for the steel fitting materials is -40°C to +120°C.
Specification
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Banjo Threaded-to-Tube Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 Male |
Manufacturer Series | WH |
Body Material | Steel |
Finish | Zinc Chromated |
Maximum Operating Pressure | 250 bar |