- RS stock no.:
- 838-9351
- Mfr. Part No.:
- D5063
- Manufacturer:
- SMC
Discontinued product
- RS stock no.:
- 838-9351
- Mfr. Part No.:
- D5063
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Not Applicable
Product Details
SMC C95 Double Acting Cylinders
The SMC C95 series of pneumatic cylinders are ISO, VDMA24562 interchangeable, and utilizes a tie rod construction. In addition to standard cushions and wear band, the C95 series utilizes a floating cushion seal design that greatly improves operation.
Large bore size range
Standard strokes up to 2400mm (depending on bore size)
Stainless steel rod
Auto switch capable
Standard strokes up to 2400mm (depending on bore size)
Stainless steel rod
Auto switch capable
SMC C95 Series
The C95 is ISO, VDMA24562 interchangeable, and has a tie rod construction. The C95 utilises a floating cushion seal design in addition to the standard cushions and wear bands. The exclusive "figure 8" seal insures long cycle life.
Large bore size (160 - 250mm)
Standard strokes up to 2400mm (depending on bore size)
Stainless steel rod
Auto switch capable
Standard strokes up to 2400mm (depending on bore size)
Stainless steel rod
Auto switch capable
Standards
ISO 6431, CETOP RP43P, VDMA 24562
Specification
Attribute | Value |
---|---|
To Fit Bore Size | 63mm |
Manufacturer Series | C95 |