- RS stock no.:
- 849-9483
- Mfr. Part No.:
- AC40A-N04DG-Z-A
- Manufacturer:
- SMC
Discontinued product
- RS stock no.:
- 849-9483
- Mfr. Part No.:
- AC40A-N04DG-Z-A
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AC40,50 Series FRL Units
AC series modular style F.R.L units available in various combinations to suits your needs.Options to ensure optimum performance, offers energy savings, with higher flow rates. Easy to assemble and maintain.
Specification
Attribute | Value |
---|---|
Port Connection | NPT 1/2 |
Port Connection Thread Size | 1/2 in |
Manufacturer Series | AC |
Drain Type | Automatic |
Port Connection Thread Standard | NPT |
Maximum Operating Pressure | 1 MPa |
Minimum Operating Pressure | 0.05MPa |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |