- RS stock no.:
- 284-6267
- Mfr. Part No.:
- 2203595
- Manufacturer:
- Phoenix Contact
On back order for despatch 2024/07/19
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 365,60
(exc. VAT)
R 420,44
(inc. VAT)
Units | Per unit |
1 + | R 365,60 |
- RS stock no.:
- 284-6267
- Mfr. Part No.:
- 2203595
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact display housing is designed for both portable and stationary operating panels, featuring a TFT display and membrane keypads.
Housing material PMMA
Satin-finished
Satin-finished
Specification
Attribute | Value |
---|---|
Form | Sheet |
Colour | Transparent |
Length | 148.3mm |
Width | 114.3mm |
Thickness | 1.5mm |
Material | Acrylic |
Finish | Satin/Gloss |