Phoenix Contact 7.62mm Pitch 9 Way Right Angle Pluggable Terminal Block, Feed Through Header, Panel Mount, Through
- RS stock no.:
- 854-9859
- Mfr. Part No.:
- 1727760
- Manufacturer:
- Phoenix Contact
On back order for despatch 2024/06/25
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Box of 10)
R 235,695
(exc. VAT)
R 271,049
(inc. VAT)
Units | Per unit | Per Box* |
10 + | R 235,695 | R 2 356,95 |
*price indicative |
- RS stock no.:
- 854-9859
- Mfr. Part No.:
- 1727760
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Feed-through header, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: DFK-PC 5/..-GF, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 4.9 mm, Stecksystem: POWER COMBICON 5, Locking: Screw locking, type of packaging: packed in cardboard
Specification
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Feed Through Header |
Number of Contacts | 9 |
Pitch | 7.62mm |
Series | DFK-PC 5/ 9-GF-7.62 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Panel Mount, Through Hole |
Termination Method | Solder |
Current Rating | 41.0A |
Voltage Rating | 800.0 V |
Contact Material | Tin |
- RS stock no.:
- 854-9859
- Mfr. Part No.:
- 1727760
- Manufacturer:
- Phoenix Contact