- RS stock no.:
- 325-4698
- Mfr. Part No.:
- 1804797
- Manufacturer:
- Phoenix Contact
45 In stock in South Africa for delivery next working day in national main centres. (Delivery T&C's apply)
Added
Price (Excl VAT) Each (In a Pack of 5)
R 46,11
(exc. VAT)
R 53,03
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 370 | R 46,11 | R 230,55 |
375 - 1245 | R 44,958 | R 224,79 |
1250 - 2495 | R 43,834 | R 219,17 |
2500 - 4995 | R 42,738 | R 213,69 |
5000 + | R 41,67 | R 208,35 |
*price indicative |
- RS stock no.:
- 325-4698
- Mfr. Part No.:
- 1804797
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
Product Details
Phoenix Contact COMBICON PC & PCV 4 7.62mm PCB Terminal Block Headers
Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks
Approvals
UL94V-0
Specification
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 2 |
Pitch | 7.62mm |
Series | COMBICON PC |
Number of Rows | 1 |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 20.0A |
Voltage Rating | 630.0 V |