Keysight Technologies N28XXA/B Series N2890A Oscilloscope Probe, Passive Type, 500MHz, 1:10, BNC Connector
- RS stock no.:
- 733-6135
- Mfr. Part No.:
- N2890A
- Manufacturer:
- Keysight Technologies
Discontinued product
Alternative
Keysight Technologies N2843A Oscilloscope Probe, Passive Type, 500MHz, 10:1
R 5 940,39
Each
RS stock no.: 185-2140
- RS stock no.:
- 733-6135
- Mfr. Part No.:
- N2890A
- Manufacturer:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Keysight Passive Probes N2862B, N2863B, N2889A, N2890A
Low-cost general-purpose probes featuring a high input resistance for low probe loading. They can be adjusted for low-frequency and high-frequency compensation.
Note
These probes provide a 10:1 attenuation ratio except for the N2889A which has a switch in the probe handle for switching the attenuation ratio between 1:1 (35ns rise time) and 10:1 (1ns rise time)
Supplied with
retractable hook, adjustment tools (2 with N2889A/90A, 1 with N2862B/63B), insulating cap, IC insulating cap, identification tags, probe tip (2), ground spring, BNC adapter, ground lead (black 12cm)
Keysight Technologies Oscilloscope Probe
The Keysight Technologies low-cost passive oscilloscope probe provides up to 500MHz bandwidth and features a high input resistance of 10Mohm to address a wide range of measurement needs with low probe loading. This probe can be adjusted for low-frequency compensation and high-frequency compensation. This probe is compatible with Keysight InfiniiVision and Infiniium Series oscilloscopes with 1MΩ input.
Features and Benefits
Bandwidth is DC to 500MHz (–3dB)
Attenuation ratio is 10:1
Cable length is 1.3M
Input impedance is 10Mohm ll11pF each side to ground
Maximum input is 300V RMS (or >400Vpk) CAT I and CAT II
Attenuation ratio is 10:1
Cable length is 1.3M
Input impedance is 10Mohm ll11pF each side to ground
Maximum input is 300V RMS (or >400Vpk) CAT I and CAT II
Certifications
IEC-61010-031:2002
Supplied with
Agilent InfiniiVision and Infiniium Series oscilloscopes with 1MΩ input
Passive Oscilloscope Probes
Note
All the products in this range are supplied for use with instruments with a permanent earth connection.
Specification
Attribute | Value |
---|---|
Probe Type | Passive |
Attenuation | 1:10 |
Bandwidth | 500MHz |
Connector Type | BNC |
Model Number p | N2890A |
Safety Category Level | CAT II |
Safety Category Voltage | 300V |
Series | N28XXA/B |
Safety Category | CAT II 300 V |
Rise Time | 700ps |