Services
Industry Hub
Offers and Deals
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Amplifiers & Comparators
/
Op Amps
MCP602-E/ST Microchip, Op Amp, 2.8MHz 10 kHz, 2.7 → 6 V, 8-Pin TSSOP
RS stock no.:
774-7440
Mfr. Part No.:
MCP602-E/ST
Manufacturer:
Microchip
Image representative of range
View all Op Amps
Discontinued product
RS stock no.:
774-7440
Mfr. Part No.:
MCP602-E/ST
Manufacturer:
Microchip
Technical data sheets
Legislation and Compliance
Product Details
Specification
Datasheet
Compliant
Statement of conformity
COO (Country of Origin):
TH
MCP601/602/603/604 Operational Amplifiers
Operational Amplifiers, Microchip
Attribute
Value
Mounting Type
Surface Mount
Package Type
TSSOP
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
2.7 → 6 V
Typical Gain Bandwidth Product
2.8MHz
Typical Slew Rate
2.3V/µs
Maximum Operating Frequency
10 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
115 dB
Dimensions
3.1 x 4.5 x 1.05mm
Height
1.05mm
Width
4.5mm
Length
3.1mm
Typical Input Voltage Noise Density
29nV/√Hz