- RS stock no.:
- 212-2500
- Mfr. Part No.:
- RV8H-L-D24
- Manufacturer:
- Idec
Temporarily out of stock - back order for despatch when stock is available
Added
Price (Excl VAT) 1 Box of 10
R 2 330,18
(exc. VAT)
R 2 679,71
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 4 | R 2 330,18 | R 233,018 |
5 - 9 | R 2 271,93 | R 227,193 |
10 + | R 2 203,77 | R 220,377 |
*price indicative |
- RS stock no.:
- 212-2500
- Mfr. Part No.:
- RV8H-L-D24
- Manufacturer:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Idec RV8 Series of 6mm interface relays provide a compact solution for general purpose relay requirements. Now available with solid state models, the RV8 series Interface relays are ideal for PLC and electronic systems, industrial automation, panel builders, assembly machine applications and other applications that require a high switching capability in a compact space.
Class I, Division 2 and Class I, Zone 2 hazardous location options
Solid state relay versions available
RoHS compliant
UL/c-UL Listed
Solid state relay versions available
RoHS compliant
UL/c-UL Listed
Specification
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Series | RV8 |