- RS stock no.:
- 913-1620
- Mfr. Part No.:
- 1SAM461000R1017 MO165-65
- Manufacturer:
- ABB
On back order for despatch 2024/06/10
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 5 288,89
(exc. VAT)
R 6 082,22
(inc. VAT)
Units | Per unit |
1 + | R 5 288,89 |
- RS stock no.:
- 913-1620
- Mfr. Part No.:
- 1SAM461000R1017 MO165-65
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MO165 Series Manual Motor Starters
ABB MO165 series manual motor starters are magnetic only electromechanical protection devices for main circuit use. They are used mainly to switch motors manually ON/OFF and protect against short circuit. Fuse-less protection ensures a quick reaction under short circuit conditions, by switching off the motor within milliseconds.
ABB MO165 Series
Specification
Attribute | Value |
---|---|
Power Rating | 30 kW |
Motor Starter Type | Manual |
Range | MO Range |
Mounting Type | DIN Rail |
Series | MO165 |
Standards Met | CB, CCC, CSA, CSA 22.2 No. 14, cUL E137861, cUL E345003, IEC/EN 60947-1, IEC/EN 60947-2, IEC/EN 60947-4-1, UL, UL 345003, UL 60947-4-1, UL E137861 |
- RS stock no.:
- 913-1620
- Mfr. Part No.:
- 1SAM461000R1017 MO165-65
- Manufacturer:
- ABB