Eaton Eaton DS7 Soft Starter, 75 hp, 480 VAC, 3 Phase, IP20
- RS stock no.:
- 123-440
- Mfr. Part No.:
- 171751 DS7-340SX100N0-L
- Manufacturer:
- Eaton
Discontinued product
- RS stock no.:
- 123-440
- Mfr. Part No.:
- 171751 DS7-340SX100N0-L
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Eaton | |
Power Rating | 75 hp | |
Motor Starter Type | Soft Start | |
Range | Eaton DS7 | |
Voltage Rating | 480 VAC | |
Phase | 3 | |
Current Rating | 100 A | |
IP Rating | IP20 | |
Select all | ||
---|---|---|
Manufacturer Eaton | ||
Power Rating 75 hp | ||
Motor Starter Type Soft Start | ||
Range Eaton DS7 | ||
Voltage Rating 480 VAC | ||
Phase 3 | ||
Current Rating 100 A | ||
IP Rating IP20 | ||