- RS stock no.:
- 207-4817
- Mfr. Part No.:
- 1002664
- Manufacturer:
- Phoenix Contact
On back order for despatch 2024/09/05
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 4)
R 444,665
(exc. VAT)
R 511,365
(inc. VAT)
Units | Per unit | Per Pack* |
4 + | R 444,665 | R 1 778,66 |
*price indicative |
- RS stock no.:
- 207-4817
- Mfr. Part No.:
- 1002664
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact comfort device adapter with CrossLink interface and moveable DIN rail and rated current is 32 A.
Width 45 mm
Rated insulation voltage 800 V
Rated insulation voltage 800 V
Specification
Attribute | Value |
---|---|
Accessory Type | Comfort Device Adapter |
For Use With | Crosslink |
Series | Power Distribution Board |