Services
Industry Hub
Offers and Deals
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Fuses & Circuit Breakers
/
Circuit Breakers
/
MCCBs
ABB MCCB Molded Case Circuit Breaker 4P 320A, Fixed Mount
RS stock no.:
250-3987
Mfr. Part No.:
1SDA054122R1
Manufacturer:
ABB
View all MCCBs
Discontinued product
RS stock no.:
250-3987
Mfr. Part No.:
1SDA054122R1
Manufacturer:
ABB
Technical data sheets
Legislation and Compliance
Product Details
Specification
Datasheet - 1SDA054122R1
Product Environmental information
Not Applicable
Statement of conformity
COO (Country of Origin):
IT
The ABB TMAX moulded case circuit breaker has four pole configuration. Rated current of 320 A and has rated operational voltage of 690 V AC.
Width 140 mm
Height 205 mm
Depth 103.5 mm
Electrical durability 6000 cycle
Mechanical Durability 20000 cycle
Attribute
Value
Series
1SDA05
Number of Poles
4
Current Rating
320A
Mounting Style
Fixed
Related links
ABB MCCB Molded Case Circuit Breaker 4P 320A, Fixed Mount
ABB MCCB Molded Case Circuit Breaker 3P 320A, Fixed Mount
ABB MCCB Molded Case Circuit Breaker 3P+N 320A, Fixed Mount
RS PRO 175mm LCD Inclinometer