- RS stock no.:
- 885-6246
- Mfr. Part No.:
- 3000756
- Manufacturer:
- Phoenix Contact
On back order for despatch 2024/09/10
Not Available for premium delivery
Added
Price (Excl VAT) 1 Box of 10
R 14 992,76
(exc. VAT)
R 17 241,67
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 9 | R 14 992,76 | R 1 499,276 |
10 - 14 | R 14 617,94 | R 1 461,794 |
15 + | R 14 179,40 | R 1 417,94 |
*price indicative |
- RS stock no.:
- 885-6246
- Mfr. Part No.:
- 3000756
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Electronic circuit breaker, on/off control input, nominal current: 3 A
Specification
Attribute | Value |
---|---|
Range | EC |
Series | EC 1 |
Current Rating | 3A |
Rated DC Voltage | 12V |
Mounting Style | On Base Element |
Length | 80mm |
Width | 12.5mm |