- RS stock no.:
- 194-5872
- Mfr. Part No.:
- 43899
- Manufacturer:
- Sylvania
Discontinued product
- RS stock no.:
- 194-5872
- Mfr. Part No.:
- 43899
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
•Fixture luminous flux (lm): 34500
•Luminaire efficacy (lm/W): 151
•Colour temperature (K): 4000
•Glare control: < 22
•Photobiological Risk Group: RG1
•Total power consumption (W): 229
•Electrical protection: Class I
•Dimmable: Yes
•IP rating: IP66
•IK rating: IK08
•Luminaire efficacy (lm/W): 151
•Colour temperature (K): 4000
•Glare control: < 22
•Photobiological Risk Group: RG1
•Total power consumption (W): 229
•Electrical protection: Class I
•Dimmable: Yes
•IP rating: IP66
•IK rating: IK08
START Highbay High Efficacy, 1-10V dimmable, Drive current: 1050mA, 229W, 34500lm, 151lm/W, 54000Hrs L90B50, 4000K, Beam angle: 60°, A++ A+ A, 365mm of diameter, RG1, Class I, 0.3m mains cable, 0.4m control cable, 1.2m chain length including hooks
A high efficient range of the industrial highbay available with 2 different lumen packages (30klm and 35klm) and 2 different beam angles (60 deg and 80 deg) for different application areas.
Bringing energy saving with replacing HID 400 W+ fixtures and in any new installation.
Available in 1-10V
Delivers up to 35,000 Lm (luminaire lumen output on 228 W version), with up to 155 Lm/W (total
system efficiency) and a lumen maintenance of 54,000hrs L90B50
Perfect for factory floor production areas, storage warehouses and airports.
Low glare value <25 WB and <22 MB - recommended for industrial application
Available in neutral white (4,000 K) and cool white (6,500K)
Bringing energy saving with replacing HID 400 W+ fixtures and in any new installation.
Available in 1-10V
Delivers up to 35,000 Lm (luminaire lumen output on 228 W version), with up to 155 Lm/W (total
system efficiency) and a lumen maintenance of 54,000hrs L90B50
Perfect for factory floor production areas, storage warehouses and airports.
Low glare value <25 WB and <22 MB - recommended for industrial application
Available in neutral white (4,000 K) and cool white (6,500K)
Specification
Attribute | Value |
---|---|
Type | High Bay |
Lamp Type | LED |
Wattage | 229 W |
Voltage Rating | 220 → 240 V ac |
Dimmable | Yes |
Width | 365 (Dia.) mm |
Length | 360 mm |
Current Rating | 1.05 A |
Series | START |