Allen Bradley Guardmaster 450L Series GuardShield Light Curtain Transceiver, 16 Beam(s), 14mm Resolution
- RS stock no.:
- 151-2499
- Mfr. Part No.:
- 450L-B4FN1050YD
- Manufacturer:
- Allen Bradley Guardmaster
2 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 29 452,76
(exc. VAT)
R 33 870,67
(inc. VAT)
Units | Per unit |
1 + | R 29 452,76 |
- RS stock no.:
- 151-2499
- Mfr. Part No.:
- 450L-B4FN1050YD
- Manufacturer:
- Allen Bradley Guardmaster
Technical data sheets
Legislation and Compliance
Exempt
- COO (Country of Origin):
- DE
Product Details
Bulletin 450L GuardShield POC safety light curtains are unlike traditional safety light curtains, which are based on separate transmitter and receiver units. This next generation light curtain system features patented technology, which allows each transceiver to be used as a transmitter or receiver via an innovative plug-in module.
Each transceiver can be used either as a transmitter or receiver via an innovative plug-in module
Features an active protective field that senses over the entire length of a transceiver
Offers a wide range of protection heights 150…1950 mm in increments of 150 mm
Features a compact housing design 30 x 30 mm
Features an active protective field that senses over the entire length of a transceiver
Offers a wide range of protection heights 150…1950 mm in increments of 150 mm
Features a compact housing design 30 x 30 mm
450L-B Guard Shield 14mm (0.55 in.), 1050 mm (41.37 in.)
Specification
Attribute | Value |
---|---|
Range | GuardShield |
Series | 450L |
Beam Resolution | 14mm |
Component Type | Transceiver |
Safety Type | 4 |
SIL IEC 61508 | 3 |
PL EN ISO 13849-1 | e |
Number of Beams | 16 |
Protective Height | 1050mm |
Minimum Scanning Distance | 0.5m |
Maximum Scanning Distance | 4m |
Maximum Response Time | <16 ms |
Height | 30mm |
Length | 1135mm |
Supply Voltage | 24 V dc |
Terminal Type | Plug-In |
Features | IEC 62061, IP65 Enclosure Rating TUV Certified PL e, Monitor & Troubleshoot via Connected Components Workbench Software, SIL cl3 per EN ISO 13849-1, Type 4 IEC 61496-1/-2 |
Width | 30mm |
Dimensions | 1135 x 30 x 30 mm |
Application | Mechanical Protective Devices |