Services
Discover
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
LED Lighting Components
LED Light Pipes
LPV3-1000FP Bivar, Through Hole LED Light Pipe, Clear Flat Lens
RS stock no.:
175-6681
Mfr. Part No.:
LPV3-1000FP
Manufacturer:
Bivar
View all LED Light Pipes
Discontinued product
RS stock no.:
175-6681
Mfr. Part No.:
LPV3-1000FP
Manufacturer:
Bivar
Technical data sheets
Legislation and Compliance
Product Details
Specification
Datasheet
Compliant
Statement of conformity
COO (Country of Origin):
CN
Light Pipe, Rigid, Vertical, Board Mount, 3mm Flat Lens, Height 1.000 in. (25.4mm)
Material: Polycarbonate Clear
Black Adapter with Light Bleed Protection
Lens Diameter: 2mm, 3mm, 4mm
Lens Style: Flat, Dome
Attribute
Value
Flexible/Rigid
Rigid
Configuration
Vertical
Length
10.9mm
Orientation
Straight
Dimensions
10.9 x 6 x 25.4mm
Mounting Type
Through Hole
Lens Shape
Flat
Number of Ways
1
Rows
1
Columns
1
Lens Colour
Clear
Outer Diameter
2.9mm
Configuration Rows x Columns
1 x 1
Series
LPV3