- RS stock no.:
- 909-8176
- Mfr. Part No.:
- 26672
- Manufacturer:
- Sylvania
Discontinued product
- RS stock no.:
- 909-8176
- Mfr. Part No.:
- 26672
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sylvania ToLEDo LED GLS Lamp
The ToLEDo GLS A60 LED lamp offers up to 85% energy savings compared to incandescent lamps and they require very little maintenance, with an average life of 15,000 hours. The LED ToLEDo GLS A60 is available in E27 and B22 caps, perfect for open luminaries. This ToLEDo GLS lamp comes in 5W, 7.5W and 10.5W and has a 2700K Homelight, offering a uniform light distribution (incandescent like).
Available in B22 and E27 caps
Satin finish
Instant start
Long lifetime 15,000 hours
Up to 85% energy savings compared to incandescent equivalent
Satin finish
Instant start
Long lifetime 15,000 hours
Up to 85% energy savings compared to incandescent equivalent
Specification
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 8.5 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 60W |
Series | ToLEDo |
Lamp Type | LED |
Dimmable | No |
Lamp Shape | GLS |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Luminosity | 806 lm |
Length | 110 mm |
Diameter | 60mm |
Life Hours | 15000h |
Colour Rendering | 80 |
Viewing Angle | 220° |
Current Rating | 42 A |
- RS stock no.:
- 909-8176
- Mfr. Part No.:
- 26672
- Manufacturer:
- Sylvania